| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-086-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-086-556-268 |
315-086-556-268
| Heilind Number: | EDA315-086-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-086-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit connections with our premium Card Edge Connector. Designed for high-performance applications, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and a total of 86 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide a perfect fit for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your electronic projects with this indispensable connector, a must-have in any engineer's toolkit.

