| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-400-101 |
316-006-400-101
| Heilind Number: | EDA316-006-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also offers robust performance, with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use in various environments. With six positions arranged in a single centerline row, it provides precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and straight mount orientation simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.

