| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-400-168 |
316-006-400-168
| Heilind Number: | EDA316-006-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features six positions with a single centerline row spacing. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in challenging environments. With a pitch of .156 inches and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a vital component for your electronic assembly projects. Elevate your connectivity game with this essential device.

