| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-420-104 |
316-006-420-104
| Heilind Number: | EDA316-006-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees efficient and stable transmission of signals. Its .156-inch pitch, single centerline row, and straight mount orientation offer easy installation and alignment. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of applications. With six positions available, this connector is perfect for various PCB setups. Upgrade your connectivity with this essential component.

