| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-420-108 |
316-006-420-108
| Heilind Number: | EDA316-006-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single centerline row with six copper alloy contact positions. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while its green color adds a touch of visual distinction. With a pitch of .156 inches and an amperage rating of 5A, it's suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Upgrade your PCB assembly with this essential component.

