| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-421-104 |
316-006-421-104
| Heilind Number: | EDA316-006-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless data transfer. Featuring a vibrant Green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic components. Its Center row configuration, .156-inch pitch, and Single Centerline Row spacing offer precise and secure connections. Supporting 6 positions and accommodating an amperage of 5A, it is suitable for various applications. Operable in extreme temperatures ranging from -40 to 105 °C, it is ideal for industrial environments. Upgrade your PCB assembly with this high-performance Card Edge Connector, a must-have for seamless board-to-board connections.

