| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-421-107 |
316-006-421-107
| Heilind Number: | EDA316-006-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a must-have in any electronic assembly. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating conditions. The copper alloy contact material guarantees seamless power delivery, with a current rating of 5A. With a single centerline row layout and a pitch of .156 inches, this connector offers easy and efficient board-to-board connections. Perfect for professional or DIY projects, its straight mount orientation and 6-position capacity provide versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications.Upgrade your PCB connections with our Card Edge Connector, a must-have in any electronic assembly. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating conditions. The copper alloy contact material guarantees seamless power delivery, with a current rating of 5A. With a single centerline row layout and a pitch of .156 inches, this connector offers easy and efficient board-to-board connections. Perfect for professional or DIY projects, its straight mount orientation and 6-position capacity provide versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications.

