| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-421-168 |
316-006-421-168
| Heilind Number: | EDA316-006-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this green connector features a single centerline row layout with 6 positions, ensuring optimal performance in your electronic assembly. With a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 5A. Its .156-inch pitch and straight mount orientation make for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Trust in this high-quality connector for efficient and secure connections in your electronic projects.

