| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-520-101 |
316-006-520-101
| Heilind Number: | EDA316-006-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single centerline row with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches, it offers precise alignment and secure connections. Suitable for various applications, this connector is a must-have for any electronic project.

