| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-520-108 |
316-006-520-108
| Heilind Number: | EDA316-006-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single center row configuration and a pitch of .156 inches, it offers seamless integration into your setup. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Suitable for a variety of applications, this connector has 6 positions and can handle up to 5 amps of current. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for different environments. Upgrade your connectivity solutions with this essential component.

