316-006-520-158

Heilind Number:EDA316-006-520-158
Manufacturer:EDAC
Manufacturer Number:316-006-520-158
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-006-520-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-006-520-158

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission. With six positions and a 5A amperage rating, it offers ample connectivity for various applications. Its straight mount orientation and single centerline row spacing provide ease of installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your PCB connectivity needs. Explore seamless integration and secure connections with our high-quality Card Edge Connector.