316-006-521-104

Heilind Number:EDA316-006-521-104
Manufacturer:EDAC
Manufacturer Number:316-006-521-104
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-006-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-006-521-104

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. Its copper alloy contacts ensure efficient power transmission, rated for up to 5A. Featuring a single centerline row with 6 positions, it provides a precise and secure connection for your PCB layouts. With a pitch of .156 inches and straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its high-quality construction to meet your connectivity needs with ease.