316-006-521-158

Heilind Number:EDA316-006-521-158
Manufacturer:EDAC
Manufacturer Number:316-006-521-158
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-006-521-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-006-521-158

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a maximum amperage of 5A, it ensures reliable power distribution. Crafted from high-quality Copper Alloy, the six-position connector guarantees optimal signal transmission. Its .156-inch pitch and single centerline row spacing offer precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse electronic applications. Trust in this Connector for efficient and durable performance in your PCB setups.