| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-006-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-006-521-168 |
316-006-521-168
| Heilind Number: | EDA316-006-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-006-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its Copper Alloy contacts ensure reliable signal transmission, while the .156 inch pitch and single centerline row spacing offer convenient installation. With a maximum amperage of 5 A, this connector is suitable for a wide range of applications. Whether you're assembling circuit boards for industrial machinery or electronic appliances, trust in the superior performance of this essential component. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability and longevity in any environment. Upgrade your connectivity solutions with this indispensable Card Edge Connector.

