316-006-521-178

Heilind Number:EDA316-006-521-178
Manufacturer:EDAC
Manufacturer Number:316-006-521-178
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-006-521-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-006-521-178

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With six positions in a single centerline row configuration, it offers efficient signal transmission on a .156-inch pitch. Suitable for a wide range of applications, from industrial to consumer electronics, this connector guarantees optimal performance even in extreme operating conditions, with a temperature range of -40 to 105 °C. Upgrade your system with this essential component for seamless board-to-board connectivity.