| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-400-104 |
316-007-400-104
| Heilind Number: | EDA316-007-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring a single centerline row with seven positions, this connector offers ample connectivity options. The copper alloy contact material and .156" pitch guarantee efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to deliver quality and consistency in your board-to-board connections. Elevate your electronic designs with this essential component.

