| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-421-103 |
316-007-421-103
| Heilind Number: | EDA316-007-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a current rating of 5 A and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Its single centerline row layout with 7 positions offers versatility in connecting PCBs, while the .156-inch pitch and straight mount orientation enable easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections, meeting the highest standards of reliability and performance.

