| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-421-158 |
316-007-421-158
| Heilind Number: | EDA316-007-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component ensures reliable power and data transmission in your electronic devices. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from high-quality Copper Alloy. With a pitch of .156 inches and a single centerline row, it offers optimal performance and efficiency. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.

