| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-520-101 |
316-007-520-101
| Heilind Number: | EDA316-007-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a reliable amperage of 5 A, making it suitable for a range of applications. Its copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and single centerline row design facilitate seamless integration into your PCB setup. With seven positions available, you have ample room for multiple connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, our connector guarantees performance and durability, making it an essential component in your toolkit.

