| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-520-158 |
316-007-520-158
| Heilind Number: | EDA316-007-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With a maximum amperage rating of 5 A, it guarantees reliable power transmission. The contact material, crafted from high-quality Copper Alloy, enables efficient signal transfer. Boasting a single centerline row configuration, it offers easy installation and maintenance. With seven positions available, it accommodates multiple connections, making it ideal for diverse applications. Its straight mount orientation and .156-inch pitch facilitate seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Trust in this essential connector to streamline your PCB connectivity needs.

