| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-520-178 |
316-007-520-178
| Heilind Number: | EDA316-007-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-520-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5A, it offers efficient power transmission for various electronic applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing facilitate easy installation on your PCB. Boasting seven positions in a straight mount orientation, this connector allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

