| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-521-102 |
316-007-521-102
| Heilind Number: | EDA316-007-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal performance. With a pitch of .156 inches and a single centerline row configuration, it offers seamless integration onto your PCB. Operating efficiently in a temperature range of -40 to 105 °C, this connector ensures reliable power transmission at an amperage of 5A. Perfect for various applications, it boasts seven positions for versatile connectivity. Upgrade your circuitry with this essential component.

