316-007-521-103

Heilind Number:EDA316-007-521-103
Manufacturer:EDAC
Manufacturer Number:316-007-521-103
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-007-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-007-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during installation. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance in various environmental conditions. With a 5 A amperage rating and copper alloy contacts, it offers high conductivity for efficient power transfer. The .156-inch pitch and seven positions cater to diverse connection needs, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your PCB design with this essential component, showcasing superior quality and performance.