| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-007-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-007-521-104 |
316-007-521-104
| Heilind Number: | EDA316-007-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-007-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a copper alloy contact material and a 5 A amperage rating, it ensures reliable conductivity in any application. The centerline row configuration with a .156-inch pitch and single row spacing of 7 positions offers versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Trust in our Card Edge Connector for secure and efficient board-to-board connections.

