| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-400-101 |
316-008-400-101
| Heilind Number: | EDA316-008-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for high-performance applications, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material of Copper Alloy, it ensures reliable conductivity for your electrical connections. The .156-inch pitch and single centerline row design allow for precise alignment, while the straight mount orientation simplifies installation. Equipped with 8 positions and a 5A amperage rating, it meets the demands of modern electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Trust in its quality for efficient board-to-board connections in your projects.

