| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-400-158 |
316-008-400-158
| Heilind Number: | EDA316-008-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring reliable performance in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient conductivity with a current rating of 5A. The straight mount orientation and single centerline row spacing make installation a breeze, while the eight positions cater to versatile connectivity needs. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB setups with this essential component for seamless and secure connections.

