| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-420-108 |
316-008-420-108
| Heilind Number: | EDA316-008-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a current rating of 5 A, it's perfect for high-power applications. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and single centerline row configuration make for easy installation. With eight positions available, it offers ample connectivity options. Whether you need a straight or right-angle mount, this connector delivers versatility. Designed to withstand temperatures ranging from -40 to 105 °C, it's suitable for use in a variety of environments. Elevate your PCB connections with this essential component.

