| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-420-168 |
316-008-420-168
| Heilind Number: | EDA316-008-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a high amperage of 5A, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees durability and optimal signal transmission. With center row spacing and a pitch of .156 inches, it accommodates 8 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its straight mount orientation and single centerline row configuration for easy installation and efficient performance. Explore the full range of connectors in our catalog to meet your specific project requirements.

