| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-421-101 |
316-008-421-101
| Heilind Number: | EDA316-008-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient transmission. Its single centerline row configuration, along with straight mount orientation, offers easy and seamless integration onto your board. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Boasting 8 positions in a center-row setup, it provides ample connectivity options for your PCB. Upgrade your connection setup with this high-quality Card Edge Connector.

