| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-421-103 |
316-008-421-103
| Heilind Number: | EDA316-008-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission while the copper alloy contacts guarantee optimal signal conductivity. Perfect for board-to-board connections, it offers 8 positions in a single centerline row configuration, with a pitch of .156 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it promises durability and performance in a wide range of environments. Upgrade your electronic assemblies with this essential component, a staple in the realm of PCB connectors.

