| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-008-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-008-421-158 |
316-008-421-158
| Heilind Number: | EDA316-008-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-008-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single centerline row with 8 positions, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees high performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, it offers effortless integration into your electronic systems. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with ease. Elevate your PCB assembly with this essential connector, perfect for various applications in the electronics industry.

