316-008-520-108

Heilind Number:EDA316-008-520-108
Manufacturer:EDAC
Manufacturer Number:316-008-520-108
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-520-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability for a variety of applications. Crafted with a green UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and a single centerline row design, it provides precise and seamless integration in your circuit board setup. Boasting a straight mount orientation and accommodating 8 positions, it guarantees effortless installation and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB design with this essential component.