316-008-520-178

Heilind Number:EDA316-008-520-178
Manufacturer:EDAC
Manufacturer Number:316-008-520-178
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-520-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-520-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The Copper Alloy contact material guarantees efficient signal transmission, while the green color and sleek straight orientation add a professional touch to your assembly. With a pitch of .156 inches and eight positions in a single centerline row, it offers optimal space-saving and performance. Rated for an amperage of 5 A and capable of withstanding temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for board-to-board connections, it is an essential component for electronic design and assembly projects. Elevate your connectivity standards with this Card Edge Connector.