316-008-521-101

Heilind Number:EDA316-008-521-101
Manufacturer:EDAC
Manufacturer Number:316-008-521-101
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-521-101

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The connector is designed with a single centerline row, accommodating 8 positions with a pitch of .156 inches. Ideal for board-to-board PCB connections, its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your projects with this high-quality connector for seamless integration and performance.