316-008-521-103

Heilind Number:EDA316-008-521-103
Manufacturer:EDAC
Manufacturer Number:316-008-521-103
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-hued connector features a single centerline row with 8 positions, ensuring efficient data transmission. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable connectivity in demanding environments. With a pitch of .156 inches and a straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in the quality and performance of this essential component for your electronic projects.