316-008-521-104

Heilind Number:EDA316-008-521-104
Manufacturer:EDAC
Manufacturer Number:316-008-521-104
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while its eight-position configuration accommodates multiple connections. With a straight mount orientation and single centerline row spacing, this green connector offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your PCB interconnection needs. Elevate your connectivity experience with this essential component.