316-008-521-107

Heilind Number:EDA316-008-521-107
Manufacturer:EDAC
Manufacturer Number:316-008-521-107
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-008-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-008-521-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable performance. With an amperage of 5A, it ensures efficient power transfer. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Designed with a center row configuration, it provides seamless integration on your board. The contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and single centerline row spacing, it offers precise alignment. Boasting 8 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this essential connector.