| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-420-104 |
316-009-420-104
| Heilind Number: | EDA316-009-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component ensures seamless power and data transmission. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it not only enhances the aesthetic appeal of your setup but also guarantees safety and reliability. The copper alloy contact material and single centerline row configuration offer optimal conductivity, while the .156-inch pitch and nine positions cater to versatile connection needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Explore unparalleled quality and efficiency in your PCB assembly with this indispensable component.

