| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-420-158 |
316-009-420-158
| Heilind Number: | EDA316-009-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-420-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for PCB assembly. Designed for optimal performance, this connector features a single centerline row with 9 positions, offering seamless connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures longevity and conductivity in various operating environments. With a pitch of .156 inches and straight mount orientation, it guarantees precise alignment and secure attachment. Whether you're working on industrial machinery or consumer electronics, this connector, with its 5A amperage rating and wide operating temperature range of -40 to 105°C, is the perfect choice for seamless data transmission. Upgrade your connections with this essential component for your PCB projects.

