| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-420-168 |
316-009-420-168
| Heilind Number: | EDA316-009-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your circuit boards with our Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing for secure and reliable performance. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, accommodating 9 positions in a single centerline row configuration. With a pitch of .156 inches, this connector ensures seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic applications.

