| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-421-102 |
316-009-421-102
| Heilind Number: | EDA316-009-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a single centerline row with nine positions, perfect for streamlined PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5A. The green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your electronic projects.

