| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-421-103 |
316-009-421-103
| Heilind Number: | EDA316-009-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and straight mount orientation offer seamless integration onto your PCB. With nine positions available in a single centerline row configuration, this connector facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of applications, guaranteeing long-lasting and stable functionality for your electronic devices. Elevate your circuitry with this essential component.

