| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-421-112 |
316-009-421-112
| Heilind Number: | EDA316-009-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and secure connections. With a low 5 A amperage and Copper Alloy contacts, it guarantees efficient power transmission. Its Center, Single Centerline Row configuration with 9 positions offers versatile connectivity options. Perfect for straight-mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component in the Board To Board PCB Connectors category.

