| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-500-101 |
316-009-500-101
| Heilind Number: | EDA316-009-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. This high-performance connector, designed for efficient power transmission, features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material made of Copper Alloy, it ensures optimal conductivity. Its center row configuration, single row spacing, and straight mount orientation make it easy to integrate into your PCB setup. Offering nine positions with a pitch of .156 inches, it caters to various connection needs. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. Trust this connector for robust and consistent board-to-board connectivity in your electronic projects.

