316-009-500-158

Heilind Number:EDA316-009-500-158
Manufacturer:EDAC
Manufacturer Number:316-009-500-158
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-009-500-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-009-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector is crafted with premium UL 94V-0 Thermoplastic Polyester housing material for durability and safety. Its Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing optimize signal transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in challenging environments. Perfect for board-to-board applications, it features nine positions and a straight mount orientation for easy installation. Trust in this connector for all your connectivity needs.