| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-520-101 |
316-009-520-101
| Heilind Number: | EDA316-009-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. With a vibrant green hue, it offers not just visual appeal but also a sturdy housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. Each of the 9 positions features durable Copper Alloy contacts, ensuring secure and efficient data transmission. Designed for a single centerline row arrangement, it seamlessly integrates into your PCB setup with a .156-inch pitch. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connections with this essential component for your PCB assemblies.

