| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-009-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-009-520-103 |
316-009-520-103
| Heilind Number: | EDA316-009-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-009-520-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a contact material of sturdy Copper Alloy and a pitch of .156 inches, it guarantees optimal connectivity and performance. Designed for single centerline row spacing and straight mount orientation, it offers easy and efficient installation. Boasting 9 positions and a maximum amperage of 5A, it accommodates multiple connections with ease. Its operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic projects with this essential PCB connector.

