316-009-521-101

Heilind Number:EDA316-009-521-101
Manufacturer:EDAC
Manufacturer Number:316-009-521-101
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-009-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-009-521-101

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with nine positions, making it ideal for a variety of PCB setups. Constructed with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and straight mount orientation, it offers seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your system with this high-quality connector, perfect for applications in the industrial, automotive, and consumer electronics sectors.