316-009-521-102

Heilind Number:EDA316-009-521-102
Manufacturer:EDAC
Manufacturer Number:316-009-521-102
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-009-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-009-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, it adds a pop of visual appeal while delivering on functionality. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The center row configuration and single row spacing make it easy to install, while the copper alloy contact material ensures reliable conductivity. With 9 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Whether you're working on a professional setup or a DIY project, this straight-mount connector is a versatile choice. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.