316-009-521-107

Heilind Number:EDA316-009-521-107
Manufacturer:EDAC
Manufacturer Number:316-009-521-107
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-009-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-009-521-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a contact material of copper alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Boasting a single centerline row configuration with nine positions, it offers versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse environments. Trust in this high-quality connector for efficient board-to-board connections.